



281786-3 | |
|---|---|
DigiKey Part Number | A106699-ND |
Manufacturer | |
Manufacturer Product Number | 281786-3 |
Description | CONN PLUG 3POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281786-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $2.29300 | $22.93 |
| 25 | $2.14840 | $53.71 |
| 50 | $2.04540 | $102.27 |
| 100 | $1.94770 | $194.77 |
| 250 | $1.82568 | $456.42 |
| 500 | $1.73850 | $869.25 |
| 1,000 | $1.65550 | $1,655.50 |
| 2,500 | $1.55189 | $3,879.72 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $3.10500 |

