
281786-5 | |
|---|---|
DigiKey Part Number | 281786-5-ND |
Manufacturer | |
Manufacturer Product Number | 281786-5 |
Description | CONN PLUG 5POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281786-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 10 | $3.84700 | $38.47 |
| 25 | $3.60720 | $90.18 |
| 50 | $3.43460 | $171.73 |
| 100 | $3.27040 | $327.04 |
| 250 | $3.06548 | $766.37 |
| 500 | $2.91916 | $1,459.58 |
| 1,000 | $2.77987 | $2,779.87 |
| 2,500 | $2.60594 | $6,514.85 |
| Unit Price without GST: | $4.53000 |
|---|---|
| Unit Price with GST: | $5.20950 |

