
281792-5 | |
|---|---|
DigiKey Part Number | A122828-ND |
Manufacturer | |
Manufacturer Product Number | 281792-5 |
Description | CONN PLUG 10POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281792-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.86000 | $7.86 |
| 10 | $6.67700 | $66.77 |
| 25 | $6.25920 | $156.48 |
| 50 | $5.95980 | $297.99 |
| 100 | $5.67500 | $567.50 |
| 250 | $5.31968 | $1,329.92 |
| 500 | $5.06582 | $2,532.91 |
| 1,000 | $4.82420 | $4,824.20 |
| 2,500 | $4.52246 | $11,306.15 |
| Unit Price without GST: | $7.86000 |
|---|---|
| Unit Price with GST: | $9.03900 |

