SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
2834006 Drawing
2834006-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2834006-2

DigiKey Part Number
A123685TR-ND - Tape & Reel (TR)
A123685CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2834006-2
Description
RELEASE POKE-IN CONNECTOR 2 POLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2834006-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Natural
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Style
Board to Cable/Wire
Housing Material
Resin
Connector Type
Receptacle, Poke-In Wire
Operating Temperature
-40°C ~ 105°C
Number of Positions
2
Voltage Rating
400V
Mounting Type
Surface Mount, Right Angle
Current Rating (Amps)
5A, 6A
Termination
Solder
Base Product Number
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.19000$1.19
10$1.01600$10.16
100$0.86250$86.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.74470$595.76
1,600$0.70913$1,134.61
2,400$0.68912$1,653.89
4,000$0.66473$2,658.92
5,600$0.64914$3,635.18
8,000$0.63302$5,064.16
Manufacturers Standard Package
Unit Price without GST:$1.19000
Unit Price with GST:$1.36850