
3-1554809-3 | |
|---|---|
DigiKey Part Number | 17-3-1554809-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1554809-3 |
Description | RITS CONN. PLUG ASSY 3P ORANGE C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1554809-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 3 | Color Orange |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $3.56112 | $6,410.02 |
| Unit Price without GST: | $3.56112 |
|---|---|
| Unit Price with GST: | $4.09529 |

