3 Position Female Connector Non Specified - Single Edge Tin-Lead 0.156" (3.96mm) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640861-3

DigiKey Part Number
640861-3-ND
Manufacturer
Manufacturer Product Number
640861-3
Description
CONN EDGE SGL FEMALE 3POS 0.156
Customer Reference
Detailed Description
3 Position Female Connector Non Specified - Single Edge Tin-Lead 0.156" (3.96mm) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
3
Number of Positions
3
Card Thickness
0.062" (1.57mm)
Number of Rows
1
Pitch
0.156" (3.96mm)
Read Out
Single
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Material
Copper Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Contact Type
-
Color
Red
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.