
8-5353189-0 | |
|---|---|
DigiKey Part Number | A109359TR-ND - Tape & Reel (TR) A109359CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-5353189-0 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 8-5353189-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.94000 | $48.94 |
| 10 | $41.59200 | $415.92 |
| 25 | $38.98720 | $974.68 |
| 50 | $38.53480 | $1,926.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.48255 | $31,482.55 |
| Unit Price without GST: | $48.94000 |
|---|---|
| Unit Price with GST: | $56.28100 |


