
H6B-TG-M25 | |
|---|---|
DigiKey Part Number | A123813-ND |
Manufacturer | |
Manufacturer Product Number | H6B-TG-M25 |
Description | CONN HOOD TOP ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.52000 | $18.52 |
| 12 | $15.54417 | $186.53 |
| 30 | $14.56967 | $437.09 |
| 54 | $13.97759 | $754.79 |
| 102 | $13.36422 | $1,363.15 |
| 252 | $12.53837 | $3,159.67 |
| 504 | $11.94040 | $6,017.96 |
| 1,002 | $11.37592 | $11,398.67 |
| Unit Price without GST: | $18.52000 |
|---|---|
| Unit Price with GST: | $21.29800 |

