TCD2473A201-007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $168.73200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $180.71750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $159.08500

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $154.23333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $174.82750
Datasheet

Parametric Equivalent


Molex
In Stock: 37
Unit Price: $227.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $186.62750

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $561.79000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: $157.55000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $383.40000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD2473A201-007

DigiKey Part Number
17-TCD2473A201-007-ND
Manufacturer
Manufacturer Product Number
TCD2473A201-007
Description
CBL ASY CIRC 4P M TO RJ45 32.81'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
15$187.43333$2,811.50
Manufacturers Standard Package
Unit Price without GST:$187.43333
Unit Price with GST:$215.54833