DTP04-2P-CE01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $8.96489
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $7.90667
Datasheet
2 Rectangular Connectors - Housings Receptacle Gray 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Gray 0.264" (6.71mm)
DTP04-2P-CE01
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DTP04-2P-CE01

DigiKey Part Number
1734-DTP04-2P-CE01-ND
Manufacturer
Manufacturer Product Number
DTP04-2P-CE01
Description
REC, 2P, GRY, E, CAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
DTP04-2P-CE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.264" (6.71mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
550$15.28822$8,408.52
Manufacturers Standard Package
Unit Price without GST:$15.28822
Unit Price with GST:$17.58145