Parametric Equivalent
Parametric Equivalent



DTP04-2P-CE02 | |
|---|---|
DigiKey Part Number | 1734-DTP04-2P-CE02-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-2P-CE02 |
Description | REC, 2P, BLK, E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-2P-CE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $8.96489 | $4,930.69 |
| Unit Price without GST: | $8.96489 |
|---|---|
| Unit Price with GST: | $10.30962 |



