
444347-E | |
|---|---|
DigiKey Part Number | 2684-444347-ETR-ND - Tape & Reel (TR) 2684-444347-ECT-ND - Cut Tape (CT) 2684-444347-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 444347-E |
Description | IDCTERM AWG24 WT FEEDTHRU |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 24 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 10 | $3.38500 | $33.85 |
| 100 | $2.87650 | $287.65 |
| 500 | $2.56756 | $1,283.78 |
| 1,000 | $2.47823 | $2,478.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.18275 | $10,913.75 |
| Unit Price without GST: | $3.98000 |
|---|---|
| Unit Price with GST: | $4.57700 |

