RF ANTENNA 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-8/9-IPW2-NP

DigiKey Part Number
343-ANT-8/9-IPW2-NP-ND
Manufacturer
Manufacturer Product Number
ANT-8/9-IPW2-NP
Description
RF ANT 868/915MHZ WHIP N PLUG
Customer Reference
Detailed Description
RF ANTENNA 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
862MHz ~ 876MHz, 902MHz ~ 930MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.9, 1.7
Return Loss
-10.2dB, -11.7dB
Gain
0.6dBi, 1.5dBi
Power - Max
2 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
5.200" (132.00mm)
Applications
802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.