
20032150-00 | |
|---|---|
DigiKey Part Number | 223-20032150-00-ND |
Manufacturer | |
Manufacturer Product Number | 20032150-00 |
Description | PRESSURE SENSOR, 85UHP-015A-US1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0 V ~ 4 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 4 V | |
Accuracy | ±0.1% | |
Voltage - Supply | 5V ~ 9.5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pins | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.28000 | $161.28 |
| 5 | $149.41200 | $747.06 |
| 10 | $145.01500 | $1,450.15 |
| 30 | $138.79700 | $4,163.91 |
| 60 | $135.30033 | $8,118.02 |
| 120 | $132.09742 | $15,851.69 |
| Unit Price without GST: | $161.28000 |
|---|---|
| Unit Price with GST: | $185.47200 |

