
3504G3A2K8FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A2K8FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A2K8FTDFCT-ND - Cut Tape (CT) 1712-3504G3A2K8FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A2K8FTDF |
Description | RES 2.8K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A2K8FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.43000 | $9.43 |
| 10 | $7.80800 | $78.08 |
| 25 | $7.26240 | $181.56 |
| 50 | $6.89080 | $344.54 |
| 100 | $6.55440 | $655.44 |
| 250 | $6.16228 | $1,540.57 |
| 500 | $6.10950 | $3,054.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.78044 | $5,780.44 |
| 2,000 | $5.57433 | $11,148.66 |
| 3,000 | $5.46579 | $16,397.37 |
| Unit Price without GST: | $9.43000 |
|---|---|
| Unit Price with GST: | $10.84450 |

