2.8 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A2K8FTDF

DigiKey Part Number
1712-3504G3A2K8FTDFTR-ND - Tape & Reel (TR)
1712-3504G3A2K8FTDFCT-ND - Cut Tape (CT)
1712-3504G3A2K8FTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A2K8FTDF
Description
RES 2.8K OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A2K8FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.43000$9.43
10$7.80800$78.08
25$7.26240$181.56
50$6.89080$344.54
100$6.55440$655.44
250$6.16228$1,540.57
500$6.10950$3,054.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.78044$5,780.44
2,000$5.57433$11,148.66
3,000$5.46579$16,397.37
Manufacturers Standard Package
Unit Price without GST:$9.43000
Unit Price with GST:$10.84450