
352215KJT | |
|---|---|
DigiKey Part Number | A121146TR-ND - Tape & Reel (TR) A121146CT-ND - Cut Tape (CT) A121146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352215KJT |
Description | RES SMD 15K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352215KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.84200 | $8.42 |
| 25 | $0.72000 | $18.00 |
| 50 | $0.64920 | $32.46 |
| 100 | $0.59340 | $59.34 |
| 250 | $0.53676 | $134.19 |
| 500 | $0.50404 | $252.02 |
| 1,000 | $0.47801 | $478.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42284 | $845.68 |
| 4,000 | $0.41206 | $1,648.24 |
| 6,000 | $0.41042 | $2,462.52 |
| 10,000 | $0.40856 | $4,085.60 |
| 14,000 | $0.40745 | $5,704.30 |
| 20,000 | $0.40635 | $8,127.00 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.59850 |


