
3522180RFT | |
|---|---|
DigiKey Part Number | A121155TR-ND - Tape & Reel (TR) A121155CT-ND - Cut Tape (CT) A121155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522180RFT |
Description | RES SMD 180 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522180RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.21900 | $12.19 |
| 25 | $1.05880 | $26.47 |
| 50 | $0.96760 | $48.38 |
| 100 | $0.89500 | $89.50 |
| 250 | $0.82124 | $205.31 |
| 500 | $0.77856 | $389.28 |
| 1,000 | $0.74460 | $744.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71757 | $1,435.14 |
| 4,000 | $0.68085 | $2,723.40 |
| 6,000 | $0.67843 | $4,070.58 |
| 10,000 | $0.67416 | $6,741.60 |
| 14,000 | $0.66764 | $9,346.96 |
| 20,000 | $0.66147 | $13,229.40 |
| 24,000 | $0.65858 | $15,805.92 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.20800 |


