
352268KJT | |
|---|---|
DigiKey Part Number | A121292TR-ND - Tape & Reel (TR) A121292CT-ND - Cut Tape (CT) A121292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352268KJT |
Description | RES SMD 68K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352268KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.85100 | $8.51 |
| 25 | $0.72800 | $18.20 |
| 50 | $0.65700 | $32.85 |
| 100 | $0.60070 | $60.07 |
| 250 | $0.54368 | $135.92 |
| 500 | $0.51074 | $255.37 |
| 1,000 | $0.48448 | $484.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46359 | $927.18 |
| 4,000 | $0.44697 | $1,787.88 |
| 6,000 | $0.43886 | $2,633.16 |
| 10,000 | $0.43007 | $4,300.70 |
| 14,000 | $0.42504 | $5,950.56 |
| 20,000 | $0.42027 | $8,405.40 |
| 24,000 | $0.41805 | $10,033.20 |
| Unit Price without GST: | $1.41000 |
|---|---|
| Unit Price with GST: | $1.62150 |


