1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502C1R0JTDG

DigiKey Part Number
A103750TR-ND - Tape & Reel (TR)
A103750CT-ND - Cut Tape (CT)
A103750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502C1R0JTDG
Description
FIXED IND 1UH 370MA 1.75 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502C1R0JTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.75Ohm Max
Mfr
Q @ Freq
35 @ 50MHz
Series
Frequency - Self Resonant
290MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,334
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.60500$6.05
100$0.49780$49.78
1,000$0.40947$409.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38609$772.18
4,000$0.36406$1,456.24
6,000$0.35178$2,110.68
10,000$0.33691$3,369.10
14,000$0.32747$4,584.58
20,000$0.31776$6,355.20
Manufacturers Standard Package
Unit Price without GST:$0.73000
Unit Price with GST:$0.83950