
CPF0603B1R33E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1R33E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1R33E1CT-ND - Cut Tape (CT) 1712-CPF0603B1R33E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1R33E1 |
Description | CPF 0603 1R33 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.34520 | $17.26 |
| 100 | $0.32610 | $32.61 |
| 250 | $0.30328 | $75.82 |
| 500 | $0.28762 | $143.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29262 | $292.62 |
| 2,000 | $0.27902 | $558.04 |
| 3,000 | $0.27174 | $815.22 |
| 5,000 | $0.26326 | $1,316.30 |
| 7,000 | $0.25807 | $1,806.49 |
| 10,000 | $0.25291 | $2,529.10 |
| 12,000 | $0.25039 | $3,004.68 |
| 24,000 | $0.24159 | $5,798.16 |
| 25,000 | $0.24110 | $6,027.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

