
CRGCQ0402F100R | |
|---|---|
DigiKey Part Number | A129615TR-ND - Tape & Reel (TR) A129615CT-ND - Cut Tape (CT) A129615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F100R |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.02920 | $1.46 |
| 100 | $0.02370 | $2.37 |
| 250 | $0.01836 | $4.59 |
| 500 | $0.01534 | $7.67 |
| 1,000 | $0.01301 | $13.01 |
| 5,000 | $0.00929 | $46.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00822 | $82.20 |
| 20,000 | $0.00737 | $147.40 |
| 30,000 | $0.00696 | $208.80 |
| 50,000 | $0.00652 | $326.00 |
| 70,000 | $0.00626 | $438.20 |
| 100,000 | $0.00602 | $602.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

