
CRGCQ0805J6M8 | |
|---|---|
DigiKey Part Number | A130157TR-ND - Tape & Reel (TR) A130157CT-ND - Cut Tape (CT) A130157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J6M8 |
Description | RES 6.8M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J6M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04320 | $1.08 |
| 50 | $0.03500 | $1.75 |
| 100 | $0.02890 | $2.89 |
| 250 | $0.02272 | $5.68 |
| 500 | $0.01918 | $9.59 |
| 1,000 | $0.01641 | $16.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01203 | $60.15 |
| 10,000 | $0.01076 | $107.60 |
| 15,000 | $0.01015 | $152.25 |
| 25,000 | $0.00949 | $237.25 |
| 35,000 | $0.00911 | $318.85 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

