
CRGCQ2512J2K2 | |
|---|---|
DigiKey Part Number | A130308TR-ND - Tape & Reel (TR) A130308CT-ND - Cut Tape (CT) A130308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J2K2 |
Description | RES 2.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.22640 | $5.66 |
| 50 | $0.19580 | $9.79 |
| 100 | $0.17190 | $17.19 |
| 250 | $0.14756 | $36.89 |
| 500 | $0.13354 | $66.77 |
| 1,000 | $0.12240 | $122.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10654 | $426.16 |
| 8,000 | $0.10095 | $807.60 |
| 12,000 | $0.09823 | $1,178.76 |
| 20,000 | $0.09527 | $1,905.40 |
| 28,000 | $0.09358 | $2,620.24 |
| 40,000 | $0.09298 | $3,719.20 |
| 48,000 | $0.08864 | $4,254.72 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

