180 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0603F180R

DigiKey Part Number
1712-CRGH0603F180RTR-ND - Tape & Reel (TR)
1712-CRGH0603F180RCT-ND - Cut Tape (CT)
1712-CRGH0603F180RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0603F180R
Description
RES 180 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0603F180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02900$0.29
25$0.02760$0.69
50$0.02640$1.32
100$0.02500$2.50
250$0.02344$5.86
500$0.02232$11.16
1,000$0.02127$21.27
2,500$0.01993$49.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01898$94.90
10,000$0.01807$180.70
15,000$0.01756$263.40
25,000$0.01694$423.50
35,000$0.01654$578.90
50,000$0.01613$806.50
125,000$0.01512$1,890.00
250,000$0.01439$3,597.50
500,000$0.01371$6,855.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700