
CRGH0603F22R | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F22RTR-ND - Tape & Reel (TR) 1712-CRGH0603F22RCT-ND - Cut Tape (CT) 1712-CRGH0603F22RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F22R |
Description | RES 22 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04960 | $1.24 |
| 50 | $0.04340 | $2.17 |
| 100 | $0.03820 | $3.82 |
| 250 | $0.03236 | $8.09 |
| 500 | $0.02868 | $14.34 |
| 1,000 | $0.02554 | $25.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01994 | $99.70 |
| 10,000 | $0.01810 | $181.00 |
| 15,000 | $0.01716 | $257.40 |
| 25,000 | $0.01609 | $402.25 |
| 35,000 | $0.01546 | $541.10 |
| 50,000 | $0.01484 | $742.00 |
| 60,000 | $0.01454 | $872.40 |
| 120,000 | $0.01351 | $1,621.20 |
| 125,000 | $0.01346 | $1,682.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

