100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0402F100R

DigiKey Part Number
A130343TR-ND - Tape & Reel (TR)
A130343CT-ND - Cut Tape (CT)
A130343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0402F100R
Description
RES 100 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0402F100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.043" L x 0.020" W (1.10mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,376
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.11900$1.19
25$0.09120$2.28
50$0.07640$3.82
100$0.06450$6.45
250$0.05268$13.17
500$0.04582$22.91
1,000$0.04043$40.43
5,000$0.03185$159.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02935$293.50
20,000$0.02737$547.40
30,000$0.02640$792.00
50,000$0.02536$1,268.00
70,000$0.02476$1,733.20
100,000$0.02419$2,419.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900