New Product
27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W27RJ

DigiKey Part Number
1712-FWFU1W27RJCT-ND - Cut Tape (CT)
1712-FWFU1W27RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W27RJ
Description
FWFU 1W 27R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W27RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.31100$3.11
25$0.26240$6.56
50$0.23200$11.60
100$0.20610$20.61
250$0.17744$44.36
500$0.15956$79.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.14434$144.34
2,000$0.13140$262.80
3,000$0.12475$374.25
5,000$0.11724$586.20
7,000$0.11275$789.25
10,000$0.10837$1,083.70
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.56350