



FWFU1W27RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W27RJCT-ND - Cut Tape (CT) 1712-FWFU1W27RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W27RJ |
Description | FWFU 1W 27R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W27RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.31100 | $3.11 |
| 25 | $0.26240 | $6.56 |
| 50 | $0.23200 | $11.60 |
| 100 | $0.20610 | $20.61 |
| 250 | $0.17744 | $44.36 |
| 500 | $0.15956 | $79.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14434 | $144.34 |
| 2,000 | $0.13140 | $262.80 |
| 3,000 | $0.12475 | $374.25 |
| 5,000 | $0.11724 | $586.20 |
| 7,000 | $0.11275 | $789.25 |
| 10,000 | $0.10837 | $1,083.70 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |

