



FWFU2W1R0J | |
|---|---|
DigiKey Part Number | 1712-FWFU2W1R0JCT-ND - Cut Tape (CT) 1712-FWFU2W1R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W1R0J |
Description | FWFU 2W 1R0 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W1R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.40900 | $4.09 |
| 25 | $0.34640 | $8.66 |
| 50 | $0.30660 | $15.33 |
| 100 | $0.27290 | $27.29 |
| 250 | $0.23588 | $58.97 |
| 500 | $0.21272 | $106.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19298 | $192.98 |
| 2,000 | $0.17620 | $352.40 |
| 3,000 | $0.16757 | $502.71 |
| 5,000 | $0.15782 | $789.10 |
| 7,000 | $0.15200 | $1,064.00 |
| 10,000 | $0.14633 | $1,463.30 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

