
H8100KBYA | |
|---|---|
DigiKey Part Number | A102351-ND |
Manufacturer | |
Manufacturer Product Number | H8100KBYA |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8100KBYA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $2.01100 | $20.11 |
| 25 | $1.86560 | $46.64 |
| 50 | $1.76480 | $88.24 |
| 100 | $1.67220 | $167.22 |
| 250 | $1.56280 | $390.70 |
| 500 | $1.42372 | $711.86 |
| 5,000 | $1.29895 | $6,494.75 |
| Unit Price without GST: | $2.43000 |
|---|---|
| Unit Price with GST: | $2.79450 |

