
H81K0BDA | |
|---|---|
DigiKey Part Number | A102352-ND |
Manufacturer | |
Manufacturer Product Number | H81K0BDA |
Description | RES 1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H81K0BDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.05000 | $20.50 |
| 25 | $1.59160 | $39.79 |
| 50 | $1.55260 | $77.63 |
| 100 | $1.50990 | $150.99 |
| 250 | $1.44084 | $360.21 |
| 500 | $1.40870 | $704.35 |
| 1,000 | $1.30837 | $1,308.37 |
| 5,000 | $1.21040 | $6,052.00 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.84050 |

