
HCL165J1K2CX | |
|---|---|
DigiKey Part Number | 1712-HCL165J1K2CX-ND |
Manufacturer | |
Manufacturer Product Number | HCL165J1K2CX |
Description | HCL165 100W 1K2 5% CABLE 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | -80, +200ppm/°C | |
Operating Temperature | - | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.626" L x 0.285" W (41.30mm x 7.25mm) | |
Height - Seated (Max) | 6.555" (166.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.33000 | $122.33 |
| 10 | $89.94500 | $899.45 |
| 25 | $81.20360 | $2,030.09 |
| Unit Price without GST: | $122.33000 |
|---|---|
| Unit Price with GST: | $140.67950 |

