249 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J249RBTD

DigiKey Part Number
1712-RA73F1J249RBTDTR-ND - Tape & Reel (TR)
1712-RA73F1J249RBTDCT-ND - Cut Tape (CT)
1712-RA73F1J249RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J249RBTD
Description
RA73F 1J 249R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,982
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.28800$12.88
25$1.19320$29.83
50$1.12840$56.42
100$1.06820$106.82
250$0.99684$249.21
500$0.94872$474.36
1,000$0.90564$905.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.86445$4,322.25
10,000$0.83437$8,343.70
15,000$0.81854$12,278.10
Manufacturers Standard Package
Unit Price without GST:$1.55000
Unit Price with GST:$1.78250