931 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2HR931FTDF

DigiKey Part Number
1712-RLC73K2HR931FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73K2HR931FTDF
Description
RLC73K 2H R931 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
931 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.24901$249.01
Manufacturers Standard Package
Unit Price without GST:$0.24901
Unit Price with GST:$0.28636