
RLC73PV2HR012FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2HR012FTETR-ND - Tape & Reel (TR) 1712-RLC73PV2HR012FTECT-ND - Cut Tape (CT) 1712-RLC73PV2HR012FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2HR012FTE |
Description | RLC73PV 2H R012 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.83300 | $8.33 |
| 25 | $0.70960 | $17.74 |
| 50 | $0.63220 | $31.61 |
| 100 | $0.56620 | $56.62 |
| 250 | $0.49376 | $123.44 |
| 500 | $0.44844 | $224.22 |
| 1,000 | $0.40989 | $409.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34929 | $1,397.16 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |

