
RLC73PW2BR143FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2BR143FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2BR143FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2BR143FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2BR143FTD |
Description | RLC73PW 2B R143 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 143 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.32300 | $3.23 |
| 25 | $0.27320 | $6.83 |
| 50 | $0.24180 | $12.09 |
| 100 | $0.21480 | $21.48 |
| 250 | $0.18512 | $46.28 |
| 500 | $0.16654 | $83.27 |
| 1,000 | $0.15072 | $150.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12254 | $612.70 |
| 10,000 | $0.11333 | $1,133.30 |
| 15,000 | $0.10859 | $1,628.85 |
| 25,000 | $0.10324 | $2,581.00 |
| 35,000 | $0.10005 | $3,501.75 |
| 50,000 | $0.09693 | $4,846.50 |
| 60,000 | $0.09544 | $5,726.40 |
| 120,000 | $0.09031 | $10,837.20 |
| 125,000 | $0.09003 | $11,253.75 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |

