
RLP73N2BR051JTD | |
|---|---|
DigiKey Part Number | A109835TR-ND - Tape & Reel (TR) A109835CT-ND - Cut Tape (CT) A109835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR051JTD |
Description | RES 0.051 OHM 5% 1/2W 1206 |
Customer Reference | |
Detailed Description | 51 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR051JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.04900 | $10.49 |
| 25 | $0.89600 | $22.40 |
| 50 | $0.79940 | $39.97 |
| 100 | $0.71740 | $71.74 |
| 250 | $0.62760 | $156.90 |
| 500 | $0.57132 | $285.66 |
| 1,000 | $0.52349 | $523.49 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.85150 |

