
RN73C2A1K07BTDF | |
|---|---|
DigiKey Part Number | A103346TR-ND - Tape & Reel (TR) A103346CT-ND - Cut Tape (CT) A103346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K07BTDF |
Description | RES SMD 1.07KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K07BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.96080 | $24.02 |
| 50 | $0.90800 | $45.40 |
| 100 | $0.85920 | $85.92 |
| 250 | $0.80116 | $200.29 |
| 500 | $0.76752 | $383.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77765 | $777.65 |
| 2,000 | $0.74410 | $1,488.20 |
| 3,000 | $0.72626 | $2,178.78 |
| 5,000 | $0.69081 | $3,454.05 |
| 7,000 | $0.68320 | $4,782.40 |
| 10,000 | $0.67566 | $6,756.60 |
| 12,000 | $0.66724 | $8,006.88 |
| 24,000 | $0.65309 | $15,674.16 |
| 25,000 | $0.65192 | $16,298.00 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.42600 |

