
RP73PF1E100RBTD | |
|---|---|
DigiKey Part Number | A127223TR-ND - Tape & Reel (TR) A127223CT-ND - Cut Tape (CT) A127223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E100RBTD |
Description | RES 100 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E100RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.24200 | $6.05 |
| 50 | $0.22840 | $11.42 |
| 100 | $0.21580 | $21.58 |
| 250 | $0.20036 | $50.09 |
| 500 | $0.18982 | $94.91 |
| 1,000 | $0.18023 | $180.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16153 | $807.65 |
| 10,000 | $0.15489 | $1,548.90 |
| 15,000 | $0.15138 | $2,270.70 |
| 25,000 | $0.14731 | $3,682.75 |
| 35,000 | $0.14483 | $5,069.05 |
| 50,000 | $0.14238 | $7,119.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

