
RP73PF1E100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E100RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E100RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E100RBTDF |
Description | RES 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E100RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.32300 | $3.23 |
| 25 | $0.29960 | $7.49 |
| 50 | $0.28280 | $14.14 |
| 100 | $0.26730 | $26.73 |
| 250 | $0.24840 | $62.10 |
| 500 | $0.23542 | $117.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22369 | $223.69 |
| 2,000 | $0.21310 | $426.20 |
| 3,000 | $0.20743 | $622.29 |
| 5,000 | $0.20081 | $1,004.05 |
| 7,000 | $0.19676 | $1,377.32 |
| 10,000 | $0.19273 | $1,927.30 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |

