
RP73PF1E44R2BTD | |
|---|---|
DigiKey Part Number | A127189TR-ND - Tape & Reel (TR) A127189CT-ND - Cut Tape (CT) A127189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E44R2BTD |
Description | RES 44.2 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E44R2BTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.30900 | $3.09 |
| 25 | $0.28560 | $7.14 |
| 50 | $0.27000 | $13.50 |
| 100 | $0.25520 | $25.52 |
| 250 | $0.23712 | $59.28 |
| 500 | $0.22478 | $112.39 |
| 1,000 | $0.21353 | $213.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19163 | $958.15 |
| 10,000 | $0.18389 | $1,838.90 |
| 15,000 | $0.17978 | $2,696.70 |
| 25,000 | $0.17503 | $4,375.75 |
| 35,000 | $0.17215 | $6,025.25 |
| 50,000 | $0.16929 | $8,464.50 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

