100 Ohms ±0.1% 0.4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2B100RBTDF

DigiKey Part Number
1712-RQ73C2B100RBTDFTR-ND - Tape & Reel (TR)
1712-RQ73C2B100RBTDFCT-ND - Cut Tape (CT)
1712-RQ73C2B100RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2B100RBTDF
Description
RQ 1206 100R 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,895
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.22000$12.20
25$1.13120$28.28
50$1.06920$53.46
100$1.01210$101.21
250$0.94428$236.07
500$0.89858$449.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90047$900.47
2,000$0.86216$1,724.32
3,000$0.84180$2,525.40
5,000$0.81820$4,091.00
7,000$0.80382$5,626.74
10,000$0.78955$7,895.50
Manufacturers Standard Package
Unit Price without GST:$1.46000
Unit Price with GST:$1.67900