
RQ73C2B44R2BTD | |
|---|---|
DigiKey Part Number | A140502TR-ND - Tape & Reel (TR) A140502CT-ND - Cut Tape (CT) A140502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B44R2BTD |
Description | RES 44.2 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B44R2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.98500 | $9.85 |
| 25 | $0.91360 | $22.84 |
| 50 | $0.86300 | $43.15 |
| 100 | $0.81660 | $81.66 |
| 250 | $0.76124 | $190.31 |
| 500 | $0.72382 | $361.91 |
| 1,000 | $0.69017 | $690.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60499 | $3,024.95 |
| 10,000 | $0.58314 | $5,831.40 |
| 15,000 | $0.57162 | $8,574.30 |
| 25,000 | $0.55834 | $13,958.50 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.36850 |

