
RR02J330RTB | |
|---|---|
DigiKey Part Number | A138311CT-ND - Cut Tape (CT) A138311TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J330RTB |
Description | RES 330 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J330RTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28100 | $2.81 |
| 25 | $0.23760 | $5.94 |
| 50 | $0.20980 | $10.49 |
| 100 | $0.18600 | $18.60 |
| 250 | $0.16004 | $40.01 |
| 500 | $0.14378 | $71.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12993 | $129.93 |
| 2,000 | $0.11817 | $236.34 |
| 3,000 | $0.11212 | $336.36 |
| 5,000 | $0.10527 | $526.35 |
| 7,000 | $0.10120 | $708.40 |
| 10,000 | $0.09721 | $972.10 |
| 12,000 | $0.09530 | $1,143.60 |
| 24,000 | $0.08873 | $2,129.52 |
| 25,000 | $0.08838 | $2,209.50 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |

