
RR03J27RTB | |
|---|---|
DigiKey Part Number | A138428CT-ND - Cut Tape (CT) A138428TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J27RTB |
Description | RES 27 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J27RTB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.31280 | $7.82 |
| 50 | $0.27700 | $13.85 |
| 100 | $0.24630 | $24.63 |
| 250 | $0.21244 | $53.11 |
| 500 | $0.19132 | $95.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17336 | $173.36 |
| 2,000 | $0.15809 | $316.18 |
| 3,000 | $0.15023 | $450.69 |
| 5,000 | $0.14135 | $706.75 |
| 7,000 | $0.13606 | $952.42 |
| 10,000 | $0.13089 | $1,308.90 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |

