
RR03J6R8TB | |
|---|---|
DigiKey Part Number | A138487CT-ND - Cut Tape (CT) A138487TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J6R8TB |
Description | RES 6.8 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J6R8TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.31280 | $7.82 |
| 50 | $0.27700 | $13.85 |
| 100 | $0.24630 | $24.63 |
| 250 | $0.21244 | $53.11 |
| 500 | $0.19132 | $95.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17336 | $173.36 |
| 2,000 | $0.15809 | $316.18 |
| 3,000 | $0.15023 | $450.69 |
| 5,000 | $0.14135 | $706.75 |
| 7,000 | $0.13606 | $952.42 |
| 10,000 | $0.13089 | $1,308.90 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |

