
TLR3A30DR001FTDG | |
|---|---|
DigiKey Part Number | A131796TR-ND - Tape & Reel (TR) A131796CT-ND - Cut Tape (CT) A131796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A30DR001FTDG |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A30DR001FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $1.73900 | $17.39 |
| 25 | $1.49280 | $37.32 |
| 50 | $1.33840 | $66.92 |
| 100 | $1.20700 | $120.70 |
| 250 | $1.06292 | $265.73 |
| 500 | $0.97276 | $486.38 |
| 1,000 | $0.89614 | $896.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83107 | $1,662.14 |
| 4,000 | $0.77578 | $3,103.12 |
| 6,000 | $0.74738 | $4,484.28 |
| 10,000 | $0.71527 | $7,152.70 |
| 14,000 | $0.69613 | $9,745.82 |
| 20,000 | $0.67744 | $13,548.80 |
| Unit Price without GST: | $2.65000 |
|---|---|
| Unit Price with GST: | $3.04750 |

