
YR1B1K33CC | |
|---|---|
DigiKey Part Number | 1712-YR1B1K33CCCT-ND - Cut Tape (CT) 1712-YR1B1K33CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B1K33CC |
Description | RES 1.33K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $0.99000 | $9.90 |
| 25 | $0.84560 | $21.14 |
| 50 | $0.75420 | $37.71 |
| 100 | $0.67630 | $67.63 |
| 250 | $0.59112 | $147.78 |
| 500 | $0.53780 | $268.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50233 | $502.33 |
| 2,000 | $0.46304 | $926.08 |
| 3,000 | $0.44286 | $1,328.58 |
| 5,000 | $0.42002 | $2,100.10 |
| 7,000 | $0.40642 | $2,844.94 |
| 10,000 | $0.39312 | $3,931.20 |
| Unit Price without GST: | $1.53000 |
|---|---|
| Unit Price with GST: | $1.75950 |

