332 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B332KCC

DigiKey Part Number
1712-YR1B332KCCCT-ND - Cut Tape (CT)
1712-YR1B332KCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B332KCC
Description
RES 332K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.53000$1.53
10$0.99000$9.90
25$0.84560$21.14
50$0.75420$37.71
100$0.67630$67.63
250$0.59112$147.78
500$0.53780$268.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.49248$492.48
2,000$0.45396$907.92
3,000$0.43417$1,302.51
5,000$0.41179$2,058.95
7,000$0.39845$2,789.15
10,000$0.38541$3,854.10
12,000$0.37917$4,550.04
24,000$0.35771$8,585.04
25,000$0.35655$8,913.75
Manufacturers Standard Package
Unit Price without GST:$1.53000
Unit Price with GST:$1.75950